Retroreflective Optical Sensor 15.748" ~ 78.740" (400mm ~ 2m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054540

DigiKey Part Number
1882-1054540-ND
Manufacturer
Manufacturer Product Number
1054540
Description
VISION LIGHT CURTAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 15.748" ~ 78.740" (400mm ~ 2m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
20ms
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Green LED, Red LED, Yellow LED
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP54
Sensing Method
Retroreflective
Cable Length
15.35" (390.00mm)
Sensing Distance
15.748" ~ 78.740" (400mm ~ 2m)
Adjustment Type
Teaching Method
Voltage - Supply
24V
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,316.37000¥16,316.37
Manufacturers Standard Package