
1052690 | |
|---|---|
DigiKey Part Number | 1882-1052690-ND |
Manufacturer | |
Manufacturer Product Number | 1052690 |
Description | SENSOR OPT 15-30000CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 7874.02" (15 ~ 20000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 7874.02" (15 ~ 20000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Current - Supply 250 mA |
Part Status Active | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41,383.06000 | ¥41,383.06 |

