
1045666 | |
|---|---|
DigiKey Part Number | 1882-1045666-ND |
Manufacturer | |
Manufacturer Product Number | 1045666 |
Description | SENSOR SWITCH ANALOG CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Analog Cable with Connector Cylinder |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer SICK, Inc. | Termination Style Cable with Connector |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Package / Case Cylinder |
Type Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,192.05000 | ¥3,192.05 |
| 5 | ¥3,002.77000 | ¥15,013.85 |
| 10 | ¥2,932.16900 | ¥29,321.69 |
| 25 | ¥2,847.58800 | ¥71,189.70 |






