
1044469 | |
|---|---|
DigiKey Part Number | 1882-1044469-ND |
Manufacturer | |
Manufacturer Product Number | 1044469 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥877.78000 | ¥877.78 |
| 5 | ¥815.38800 | ¥4,076.94 |
| 10 | ¥792.14200 | ¥7,921.42 |
| 25 | ¥764.30640 | ¥19,107.66 |
| 50 | ¥745.25400 | ¥37,262.70 |
| 100 | ¥727.76130 | ¥72,776.13 |






