Light Curtain 35mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044085

DigiKey Part Number
1882-1044085-ND
Manufacturer
Manufacturer Product Number
1044085
Description
LICHTGITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 35mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
28
Manufacturer
SICK, Inc.
Beam Pitch
30mm
Series
Operating Range
0.11m ~ 2.0m
Packaging
Bulk
Features
Transmitter Only
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
35mm
Voltage - Supply
15 ~ 30VDC
Protective Height
810mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,176.59000¥13,176.59
Manufacturers Standard Package