Magnetic Magnet Cable Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042365

DigiKey Part Number
1882-1042365-ND
Manufacturer
Manufacturer Product Number
1042365
Description
PNP NO 3M CBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Magnet Cable Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 kHz
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Must Operate
5.00mm
Packaging
Bulk
Must Release
60.00mm
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Actuator Material
Magnet
Package / Case
Cylinder, Threaded - M12
Termination Style
Cable Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,275.15000¥1,275.15
Manufacturers Standard Package