Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Dark-ON/Light-ON - Selectable
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1042081

DigiKey Part Number
1882-1042081-ND
Manufacturer
Manufacturer Product Number
1042081
Description
SENSOR RETROREFLCTV 3M NPN DO/LO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP66, IP67
Sensing Method
Retroreflective
Operating Temperature
-40°C ~ 60°C
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1139137SICK, Inc.01882-1139137-ND¥1,973.89000MFR Recommended
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,310.72000¥2,310.72
Manufacturers Standard Package