Light Curtain 2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041849

DigiKey Part Number
1882-1041849-ND
Manufacturer
Manufacturer Product Number
1041849
Description
HIGH-RES -LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
26
Manufacturer
SICK, Inc.
Beam Pitch
2mm
Series
Operating Range
0 ~ 2.0m
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Detection Capability
2mm
Voltage - Supply
15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,201.16000¥11,201.16
Manufacturers Standard Package