
1041323 | |
|---|---|
DigiKey Part Number | 1882-1041323-ND |
Manufacturer | |
Manufacturer Product Number | 1041323 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 75°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,486.37000 | ¥1,486.37 |
| 5 | ¥1,388.03600 | ¥6,940.18 |
| 10 | ¥1,351.39200 | ¥13,513.92 |
| 25 | ¥1,307.51960 | ¥32,687.99 |
| 50 | ¥1,277.47300 | ¥63,873.65 |









