Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041046

DigiKey Part Number
1882-1041046-ND
Manufacturer
Manufacturer Product Number
1041046
Description
SENSOR PROX INDUCTIVE 20MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.787" (20mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.70000¥615.70
5¥569.78600¥2,848.93
10¥552.68400¥5,526.84
25¥532.23400¥13,305.85
50¥518.23100¥25,911.55
100¥505.37950¥50,537.95
Manufacturers Standard Package