
1041034 | |
|---|---|
DigiKey Part Number | 1882-1041034-ND |
Manufacturer | |
Manufacturer Product Number | 1041034 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥565.09000 | ¥565.09 |
| 5 | ¥522.49800 | ¥2,612.49 |
| 10 | ¥506.63700 | ¥5,066.37 |
| 25 | ¥487.64520 | ¥12,191.13 |
| 50 | ¥474.64980 | ¥23,732.49 |
| 100 | ¥462.72370 | ¥46,272.37 |











