Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041033

DigiKey Part Number
1882-1041033-ND
Manufacturer
Manufacturer Product Number
1041033
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥502.98000¥502.98
5¥464.51000¥2,322.55
10¥454.85000¥4,548.50
Manufacturers Standard Package