
1040965 | |
|---|---|
DigiKey Part Number | 1882-1040965-ND |
Manufacturer | |
Manufacturer Product Number | 1040965 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥497.61000 | ¥497.61 |
| 5 | ¥459.48000 | ¥2,297.40 |
| 10 | ¥445.26500 | ¥4,452.65 |
| 25 | ¥428.27320 | ¥10,706.83 |
| 50 | ¥416.64240 | ¥20,832.12 |
| 100 | ¥405.96670 | ¥40,596.67 |















