
1040790 | |
|---|---|
DigiKey Part Number | 1882-1040790-ND |
Manufacturer | |
Manufacturer Product Number | 1040790 |
Description | SENSOR PROX INDUC 8MM CYL 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.02000 | ¥454.02 |
| 5 | ¥418.84200 | ¥2,094.21 |
| 10 | ¥405.73400 | ¥4,057.34 |
| 25 | ¥390.04280 | ¥9,751.07 |
| 50 | ¥379.30180 | ¥18,965.09 |
| 100 | ¥369.44890 | ¥36,944.89 |












