
1040069 | |
|---|---|
DigiKey Part Number | 1882-1040069-ND |
Manufacturer | |
Manufacturer Product Number | 1040069 |
Description | PNP NO 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Frequency 1 kHz |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Must Release 60.00mm |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Package / Case Cylinder, Threaded - M12 |
Actuator Material Magnet | Base Product Number |
Termination Style Cable Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,145.81000 | ¥1,145.81 |










