
1037395 | |
|---|---|
DigiKey Part Number | 1882-1037395-ND |
Manufacturer | |
Manufacturer Product Number | 1037395 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,009.44000 | ¥5,009.44 |
| 5 | ¥4,730.47200 | ¥23,652.36 |
| 10 | ¥4,626.38200 | ¥46,263.82 |
| 25 | ¥4,361.91360 | ¥109,047.84 |








