
1036163 | |
|---|---|
DigiKey Part Number | 1882-1036163-ND |
Manufacturer | |
Manufacturer Product Number | 1036163 |
Description | ENC MAG COMMUTAT USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Commutation User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Commutation | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46,792.30000 | ¥46,792.30 |













