Magnetoresistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1035452

DigiKey Part Number
1882-1035452-ND
Manufacturer
Manufacturer Product Number
1035452
Description
LINEAR SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linear Range
0 ~ 548000.00mm (0 ~ 21574.80")
Manufacturer
SICK, Inc.
Output Signal
Clockwise Increase
Series
Actuator Type
Flexible Membrane - Linear
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Connector
For Measuring
Linear Position
Package / Case
Module
Technology
Magnetoresistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,787.50000¥7,787.50
Manufacturers Standard Package