Light Curtain 2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029853

DigiKey Part Number
1882-1029853-ND
Manufacturer
Manufacturer Product Number
1029853
Description
HIGH-RES -LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
26
Manufacturer
SICK, Inc.
Beam Pitch
2mm
Series
Operating Range
0 ~ 2.0m
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Detection Capability
2mm
Voltage - Supply
15 ~ 30VDC
Protective Height
50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,313.16000¥11,313.16
Manufacturers Standard Package