Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029646

DigiKey Part Number
1882-1029646-ND
Manufacturer
Manufacturer Product Number
1029646
Description
SENSOR THRU-BEAM 10MM NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Dark-ON/Light-ON
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
196.85" (5m)
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.394" (10mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
200µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,609.46000¥5,609.46
Manufacturers Standard Package