Light Curtain 35mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029130

DigiKey Part Number
1882-1029130-ND
Manufacturer
Manufacturer Product Number
1029130
Description
SWITCHING AUTOMATION LIGHT GRIDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 35mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
10
Manufacturer
SICK, Inc.
Beam Pitch
30mm
Series
Operating Range
0.11m ~ 2.0m
Packaging
Bulk
Features
Transmitter Only
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
35mm
Voltage - Supply
15 ~ 30VDC
Protective Height
270mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,077.25000¥9,077.25
10¥8,313.24100¥83,132.41
Manufacturers Standard Package