Light Curtain 35mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026475

DigiKey Part Number
1882-1026475-ND
Manufacturer
Manufacturer Product Number
1026475
Description
ECO-LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 35mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
150mm
Manufacturer
SICK, Inc.
Number of Beams
6
Series
Beam Pitch
30mm
Packaging
Bulk
Operating Range
0 ~ 17.0m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
-25°C ~ 55°C
Detection Capability
35mm
Voltage - Supply
15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,662.19000¥6,662.19
10¥6,053.64100¥60,536.41
Manufacturers Standard Package