Light Curtain 35mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025501

DigiKey Part Number
1882-1025501-ND
Manufacturer
Manufacturer Product Number
1025501
Description
ECO-LICHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 35mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
570mm
Manufacturer
SICK, Inc.
Number of Beams
20
Series
Beam Pitch
30mm
Packaging
Bulk
Operating Range
0 ~ 3.0m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand
Operating Temperature
-25°C ~ 55°C
Detection Capability
35mm
Voltage - Supply
15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,364.45000¥10,364.45
Manufacturers Standard Package