
1018553 | |
|---|---|
DigiKey Part Number | 1882-1018553-ND |
Manufacturer | |
Manufacturer Product Number | 1018553 |
Description | SENSOR PROXIMITY 200MM NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 7.874" (30mm ~ 200mm) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,419.52000 | ¥8,419.52 |
| 5 | ¥7,987.59200 | ¥39,937.96 |
| 10 | ¥7,826.36900 | ¥78,263.69 |















