Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018474

DigiKey Part Number
1882-1018474-ND
Manufacturer
Manufacturer Product Number
1018474
Description
SENSOR PROXIMITY 200MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 7.874" (30mm ~ 200mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,419.52000¥8,419.52
5¥7,987.59200¥39,937.96
10¥7,826.36900¥78,263.69
Manufacturers Standard Package