


BC807-16 | |
|---|---|
DigiKey Part Number | 5399-BC807-16TR-ND - Tape & Reel (TR) 5399-BC807-16CT-ND - Cut Tape (CT) 5399-BC807-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16 |
Description | 45V 300MW 100@100MA,1V 500MA PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16-AU_R1_000A1 | Panjit International Inc. | 1,456 | 3757-BC807-16-AU_R1_000A1CT-ND | ¥1.24000 | Parametric Equivalent |
| BC807-16_R1_00001 | Panjit International Inc. | 2,075 | 3757-BC807-16_R1_00001CT-ND | ¥1.32000 | Parametric Equivalent |
| BC807-16LT1G | onsemi | 14,584 | BC807-16LT1GOSCT-ND | ¥1.41000 | Parametric Equivalent |
| BC807-16LT3G | onsemi | 47,790 | BC807-16LT3GOSCT-ND | ¥1.41000 | Parametric Equivalent |
| BC807-40 | Good-Ark Semiconductor | 18 | 4786-BC807-40CT-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.54600 | ¥5.46 |
| 100 | ¥0.33410 | ¥33.41 |
| 500 | ¥0.24000 | ¥120.00 |
| 1,000 | ¥0.20940 | ¥209.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17014 | ¥510.42 |
| 6,000 | ¥0.15025 | ¥901.50 |
| 9,000 | ¥0.14008 | ¥1,260.72 |
| 15,000 | ¥0.12864 | ¥1,929.60 |
| 21,000 | ¥0.12185 | ¥2,558.85 |
| 30,000 | ¥0.11524 | ¥3,457.20 |

