
PC357NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1023-2-ND - Tape & Reel (TR) 1855-1023-1-ND - Cut Tape (CT) 1855-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC357NJ0000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PC357NJ0000F Models |
Category | Voltage - Output (Max) 80V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.78800 | ¥47.88 |
| 100 | ¥3.49990 | ¥349.99 |
| 500 | ¥2.92592 | ¥1,462.96 |
| 1,000 | ¥2.73762 | ¥2,737.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.49572 | ¥7,487.16 |
| 6,000 | ¥2.37264 | ¥14,235.84 |
| 9,000 | ¥2.30955 | ¥20,785.95 |
| 15,000 | ¥2.23835 | ¥33,575.25 |
| 21,000 | ¥2.19601 | ¥46,116.21 |
| 30,000 | ¥2.15475 | ¥64,642.50 |





