Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm)
RB53P06G16C
RB53P06G16C

RB53P06G16C

DigiKey Part Number
128-RB53P06G16C-ND
Manufacturer
Manufacturer Product Number
RB53P06G16C
Description
BOX PLSTC CLR/GRAY 4.72"LX3.15"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Clear, Gray Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
PCB Supports, Wall Mount, Watertight
Container Type
Box
Ratings
Size / Dimension
4.724" L x 3.152" W (120.00mm x 80.06mm)
Material Flammability Rating
UL94 V-0
Height
2.165" (55.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
14.9in² (96cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.24000¥271.24
Manufacturers Standard Package
Alternate Color
BOX PLAS CLR 4.724"L X 3.152"W
In-Stock: 837
Unit Price: ¥285.41000
BOX PLASTIC 4.72"L X 3.152"W
In-Stock: 492
Unit Price: ¥268.45000
BOX PLASTIC GRY 4.72"L X 3.152"W
In-Stock: 1
Unit Price: ¥279.82000
BOX PLSTC BLK/CLR 4.72"LX3.15"W
In-Stock: 1
Unit Price: ¥285.41000
BOX PLAS BLK 4.724"L X 3.152"W
In-Stock: 14
Unit Price: ¥285.41000