Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA8B3,AL

DigiKey Part Number
SRCA8-3A-ND
Manufacturer
Manufacturer Product Number
CA8B3,AL
Description
KEY FOB ABS AMD 3.32"L X 1.87"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Almond
Packaging
Box
Features
Buttons - 3
Part Status
Active
Ratings
Container Type
Key FOB
Material Flammability Rating
UL94 HB
Size / Dimension
3.320" L x 1.870" W (84.33mm x 47.50mm)
Shipping Info
Shipped from DigiKey
Height
1.000" (25.40mm)
Weight
0.03 lb (13.61 g)
Area (L x W)
6.21in² (40.1cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.90000¥139.90
Manufacturers Standard Package
Alternate Color
KEY FOB ABS BLK 3.32"L X 1.87"W
In-Stock: 1
Unit Price: ¥146.83000
KEY FOB ABS GRAY 3.32"L X 1.87"W
In-Stock: 0
Unit Price: ¥139.90000