




CA8B1,BK | |
|---|---|
DigiKey Part Number | SRCA8-1B-ND |
Manufacturer | |
Manufacturer Product Number | CA8B1,BK |
Description | KEY FOB ABS BLK 3.32"L X 1.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 1 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.320" L x 1.870" W (84.33mm x 47.50mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.03 lb (13.61 g) |
Area (L x W) 6.21in² (40.1cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.04000 | ¥147.04 |
| 5 | ¥122.91200 | ¥614.56 |
| 10 | ¥113.80700 | ¥1,138.07 |
| 25 | ¥102.81280 | ¥2,570.32 |
| 50 | ¥95.20640 | ¥4,760.32 |
| 100 | ¥88.16660 | ¥8,816.66 |
| 250 | ¥79.65252 | ¥19,913.13 |
| 500 | ¥73.76106 | ¥36,880.53 |
| 1,000 | ¥68.30360 | ¥68,303.60 |





