




CA10B4,BK | |
|---|---|
DigiKey Part Number | SRCA10-4B-ND |
Manufacturer | |
Manufacturer Product Number | CA10B4,BK |
Description | KEY FOB ABS BLACK 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 4 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.400" L x 2.560" W (86.36mm x 65.02mm) | Shipping Info Shipped from DigiKey |
Height 1.020" (25.91mm) | Weight 0.032 lb (14.51 g) |
Area (L x W) 8.70in² (56.1cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.50000 | ¥166.50 |
| 5 | ¥139.21600 | ¥696.08 |
| 10 | ¥128.90600 | ¥1,289.06 |
| 25 | ¥116.44920 | ¥2,911.23 |
| 50 | ¥107.83880 | ¥5,391.94 |
| 100 | ¥99.86340 | ¥9,986.34 |
| 250 | ¥90.21940 | ¥22,554.85 |
| 500 | ¥83.54612 | ¥41,773.06 |
| 1,000 | ¥77.36318 | ¥77,363.18 |



