Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm)
C6,TRGY

C6,TRGY

DigiKey Part Number
SCR6TS-ND
Manufacturer
Manufacturer Product Number
C6,TRGY
Description
BOX ABS TRN GRAY 2.26"L X 1.61"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
C6,TRGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Translucent - Gray
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
2.260" L x 1.610" W (57.40mm x 40.89mm)
Shipping Info
Shipped from DigiKey
Height
0.750" (19.05mm)
Weight
0.031 lb (14.06 g)
Area (L x W)
3.64in² (23.5cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.08000¥64.08
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 2.26"L X 1.61"W
In-Stock: 176
Unit Price: ¥53.31000
BOX ABS ALMOND 2.26"L X 1.61"W
In-Stock: 2
Unit Price: ¥68.12000
BOX ABS GRAY 2.26"L X 1.61"W
In-Stock: 17
Unit Price: ¥46.76000
BOX ABS TRN BLUE 2.26"L X 1.61"W
In-Stock: 1
Unit Price: ¥100.84000
BOX ABS TRN GRN 2.26"L X 1.61"W
In-Stock: 0
Unit Price: ¥64.08000