




C12,GY | |
|---|---|
DigiKey Part Number | SCR12G-ND |
Manufacturer | |
Manufacturer Product Number | C12,GY |
Description | BOX ABS GRAY 3.75"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C12,GY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.750" L x 2.400" W (95.25mm x 60.96mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.077 lb (34.93 g) |
Area (L x W) 9.00in² (58.1cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.52000 | ¥50.52 |




