
A279V,BK | |
|---|---|
DigiKey Part Number | SRA27-9VB-ND |
Manufacturer | |
Manufacturer Product Number | A279V,BK |
Description | BOX ABS BLACK 5.31"L X 3.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.310" L x 3.350" W (134.87mm x 85.09mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.22 lb (99.79 g) |
Area (L x W) 17.8in² (115cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.72000 | ¥168.72 |
| 5 | ¥141.06600 | ¥705.33 |
| 10 | ¥130.62100 | ¥1,306.21 |
| 25 | ¥118.00240 | ¥2,950.06 |
| 50 | ¥109.27460 | ¥5,463.73 |
| 100 | ¥101.19410 | ¥10,119.41 |
| 250 | ¥91.42116 | ¥22,855.29 |
| 500 | ¥84.65904 | ¥42,329.52 |
| 1,000 | ¥78.39381 | ¥78,393.81 |











