


A27,AL | |
|---|---|
DigiKey Part Number | SRA27A-ND |
Manufacturer | |
Manufacturer Product Number | A27,AL |
Description | BOX ABS ALMOND 5.31"L X 3.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.310" L x 3.350" W (134.87mm x 85.09mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.216 lb (97.98 g) |
Area (L x W) 17.8in² (115cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.26000 | ¥112.26 |
| 5 | ¥93.83200 | ¥469.16 |
| 10 | ¥86.87500 | ¥868.75 |
| 25 | ¥78.48080 | ¥1,962.02 |
| 50 | ¥72.67440 | ¥3,633.72 |
| 100 | ¥67.29860 | ¥6,729.86 |
| 250 | ¥60.79972 | ¥15,199.93 |
| 500 | ¥56.30330 | ¥28,151.65 |
| 1,000 | ¥52.13885 | ¥52,138.85 |













