Plastic, Polycarbonate Panel, End 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003,CL

DigiKey Part Number
SRA20-CL-ND
Manufacturer
Manufacturer Product Number
2003,CL
Description
BOX END PANEL CLEAR A20 SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, End 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) Clear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
A20 Series
Manufacturer
Serpac
Size / Dimension
2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm)
Series
Color
Clear
Packaging
Bulk
Material
Plastic, Polycarbonate
Part Status
Active
Base Product Number
Type
Panel, End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥17.59880¥439.97
Alternate Color
BOX END PANEL INFRA-RED A20 SERI
In-Stock: 0
Unit Price: ¥26.69000