




112I,GY | |
|---|---|
DigiKey Part Number | SR112-IG-ND |
Manufacturer | |
Manufacturer Product Number | 112I,GY |
Description | BOX ABS GRAY 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.156 lb (70.76 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.04000 | ¥94.04 |
| 5 | ¥78.64600 | ¥393.23 |
| 10 | ¥72.82700 | ¥728.27 |
| 25 | ¥65.77720 | ¥1,644.43 |
| 50 | ¥60.91100 | ¥3,045.55 |
| 100 | ¥56.40450 | ¥5,640.45 |
| 250 | ¥50.95780 | ¥12,739.45 |
| 500 | ¥47.18948 | ¥23,594.74 |
| 1,000 | ¥43.69933 | ¥43,699.33 |




