


091I,AL | |
|---|---|
DigiKey Part Number | SR091-IA-ND |
Manufacturer | |
Manufacturer Product Number | 091I,AL |
Description | BOX ABS ALMOND 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091I,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 0.900" (22.86mm) | Weight 0.522 lb (236.78 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.94000 | ¥207.94 |







