




07S,BK | |
|---|---|
DigiKey Part Number | SR07SB-ND |
Manufacturer | |
Manufacturer Product Number | 07S,BK |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.860" (47.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07S,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 1.860" (47.24mm) | Weight 0.363 lb (164.65 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Split Sides and Slanted Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.37000 | ¥159.37 |
| 5 | ¥133.24200 | ¥666.21 |
| 10 | ¥123.37500 | ¥1,233.75 |
| 25 | ¥111.45400 | ¥2,786.35 |
| 50 | ¥103.20980 | ¥5,160.49 |
| 100 | ¥95.57740 | ¥9,557.74 |
| 250 | ¥86.34740 | ¥21,586.85 |
| 500 | ¥79.96028 | ¥39,980.14 |
| 1,000 | ¥75.44750 | ¥75,447.50 |






