


071,GY | |
|---|---|
DigiKey Part Number | SR071G-ND |
Manufacturer | |
Manufacturer Product Number | 071,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 071,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 0.900" (22.86mm) | Weight 0.308 lb (139.71 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.29000 | ¥148.29 |






