


051I,GY | |
|---|---|
DigiKey Part Number | SR051-IG-ND |
Manufacturer | |
Manufacturer Product Number | 051I,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 051I,GY Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Material Flammability Rating UL94 HB |
Height 0.900" (22.86mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 18.3in² (118cm²) | Weight 0.187 lb (84.82 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.51000 | ¥113.51 |
| 5 | ¥94.85400 | ¥474.27 |
| 10 | ¥87.82900 | ¥878.29 |
| 25 | ¥79.33640 | ¥1,983.41 |
| 50 | ¥73.46640 | ¥3,673.32 |
| 100 | ¥68.03380 | ¥6,803.38 |
| 250 | ¥61.46380 | ¥15,365.95 |
| 500 | ¥56.91844 | ¥28,459.22 |
| 1,000 | ¥52.70842 | ¥52,708.42 |






