
STS40-BD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-STS40-BD1B-R3TR-ND - Tape & Reel (TR) 1649-STS40-BD1B-R3CT-ND - Cut Tape (CT) 1649-STS40-BD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS40-BD1B-R3 |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS40-BD1B-R3 Models |
Category | Voltage - Supply 1.08V ~ 3.6V |
Manufacturer Sensirion AG | Resolution 16 b |
Series | Accuracy - Highest (Lowest) ±0.2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 5 | ¥5.06200 | ¥25.31 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.47560 | ¥111.89 |
| 50 | ¥4.25900 | ¥212.95 |
| 100 | ¥4.06220 | ¥406.22 |
| 500 | ¥3.66676 | ¥1,833.38 |
| 1,000 | ¥3.51971 | ¥3,519.71 |
| 5,000 | ¥3.22424 | ¥16,121.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.11425 | ¥31,142.50 |
| 20,000 | ¥3.01340 | ¥60,268.00 |



