Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
4-WDFN Exposed Pad

SHT41I-AD1B-R3

DigiKey Part Number
1649-SHT41I-AD1B-R3TR-ND - Tape & Reel (TR)
1649-SHT41I-AD1B-R3CT-ND - Cut Tape (CT)
1649-SHT41I-AD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41I-AD1B-R3
Description
INDUSTRIAL SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT41I-AD1B-R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16b
Manufacturer
Sensirion AG
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
4-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
4-DFN (1.5x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT41I-AD1B-R2Sensirion AG2,0611649-SHT41I-AD1B-R2CT-ND¥3.29000Direct
In-Stock: 9,274
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
5¥24.31400¥121.57
10¥23.23900¥232.39
25¥21.94200¥548.55
50¥21.05700¥1,052.85
100¥20.24740¥2,024.74
500¥18.61890¥9,309.45
1,000¥18.01247¥18,012.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥16.33533¥163,353.30
Manufacturers Standard Package