
SHT40I-BD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-BD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40I-BD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40I-BD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-BD1B-R3 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±2% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 5 | ¥18.22800 | ¥91.14 |
| 10 | ¥17.38400 | ¥173.84 |
| 25 | ¥16.38440 | ¥409.61 |
| 50 | ¥15.70140 | ¥785.07 |
| 100 | ¥15.07540 | ¥1,507.54 |
| 500 | ¥13.81734 | ¥6,908.67 |
| 1,000 | ¥13.34901 | ¥13,349.01 |
| 5,000 | ¥12.52656 | ¥62,632.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥12.05424 | ¥120,542.40 |




