MFR Recommended

SHT30-DIS-F10KS | |
|---|---|
DigiKey Part Number | 1649-SHT30-DIS-F10KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHT30-DIS-F10KS |
Description | SHT3X FILTER MEMBRANE VERSION |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±2% RH |
Series | Response Time 8 s |
Packaging Tape & Reel (TR) | Voltage - Supply 2.15V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-TFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-DFN (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT30-DIS-F2.5KS | Sensirion AG | 4,922 | 1649-1065-1-ND | ¥37.80000 | MFR Recommended |


