
ASF1430 | |
|---|---|
DigiKey Part Number | 1649-1046-ND |
Manufacturer | |
Manufacturer Product Number | ASF1430 |
Description | SENSOR FLOW GAS |
Customer Reference | |
Detailed Description | Gas Flow Sensor Male, 0.99" (25.2mm) Tube PBT Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Sensirion AG | Voltage - Input 7V ~ 18V |
Series | Port Size Male, 0.99" (25.2mm) Tube |
Packaging Tray | Material - Body PBT Plastic |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |

