Thermostat 167°F (75°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT08L-8440

DigiKey Part Number
1862-1137-ND
Manufacturer
Manufacturer Product Number
1NT08L-8440
Description
THERMOSTAT 75DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 167°F (75°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT08L-8440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
25A (240V)
Manufacturer
Sensata Technologies
Tolerance
±9°F (±5°C)
Series
Switching Cycles
6K
Packaging
Bulk
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Cylinder with Mounting Flange
Switching Temperature
167°F (75°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.70000¥82.70
5¥73.02400¥365.12
10¥64.42300¥644.23
50¥52.34900¥2,617.45
100¥44.98880¥4,498.88
500¥37.79404¥18,897.02
1,000¥30.10295¥30,102.95
Manufacturers Standard Package