Thermostat 302°F (150°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 302°F (150°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Sensata Solutions | Commercial Beverage Systems

1NT01L-7950

DigiKey Part Number
1862-1073-ND
Manufacturer
Manufacturer Product Number
1NT01L-7950
Description
THERMOSTAT 150DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 302°F (150°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT01L-7950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
17A (120V), 5A (240V)
Manufacturer
Sensata Technologies
Tolerance
±9°F (±5°C)
Series
Switching Cycles
100K
Packaging
Box
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Cylinder with Mounting Flange
Switching Temperature
302°F (150°C)
Base Product Number
Reset Temperature
262.4°F (128°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.78000¥72.78
5¥64.25800¥321.29
10¥56.73200¥567.32
50¥45.98120¥2,299.06
100¥39.61330¥3,961.33
500¥33.16268¥16,581.34
1,000¥26.46415¥26,464.15
Manufacturers Standard Package