


1NT01L-7937 | |
|---|---|
DigiKey Part Number | 1862-1060-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7937 |
Description | THERMOSTAT 70DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7937 Models |
Category | Current Rating - AC 17A (120V), 5A (240V) |
Manufacturer Sensata Technologies | Tolerance ±5.4°F (±3°C) |
Series | Switching Cycles 100K |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 158°F (70°C) | Base Product Number |
Reset Temperature 138.2°F (59°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.78000 | ¥72.78 |
| 5 | ¥64.25800 | ¥321.29 |
| 10 | ¥56.73200 | ¥567.32 |
| 50 | ¥45.98120 | ¥2,299.06 |
| 100 | ¥39.61330 | ¥3,961.33 |
| 500 | ¥33.16268 | ¥16,581.34 |
| 1,000 | ¥26.46415 | ¥26,464.15 |



