Thermostat 140°F (60°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

053GAB140A-125Y

DigiKey Part Number
1862-1012-ND
Manufacturer
Manufacturer Product Number
053GAB140A-125Y
Description
THERMOSTAT 60DEG C SPST-NC CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 140°F (60°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
053GAB140A-125Y Models
Product Attributes
Filter Similar Products
Category
Current Rating - AC
3A (240V), 5A (120V)
Manufacturer
Sensata Technologies
Current Rating - DC
1.5A (48V), 3A (24V)
Series
Tolerance
±5°F (±2.8°C)
Packaging
Box
Switching Cycles
100K
Part Status
Active
Termination Style
Quick Connect
Circuit
SPST-NC
Mounting Type
Chassis Mount
Switching Temperature
140°F (60°C)
Package / Case
Cylinder with Mounting Flange
Reset Temperature
125°F (52°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.25000¥195.25
5¥175.65400¥878.27
10¥156.30300¥1,563.03
50¥136.70300¥6,835.15
100¥121.56890¥12,156.89
Manufacturers Standard Package